Aratas Pin Plunger Micro Switch, Tab Terminal, 16A, 250 V ac, SPST, IP40

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$6.32

(exc. GST)

$6.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$6.32-
50 - 149$6.123%
150 - 249$5.916%
250 - 499$5.808%
500 +$5.699%

*price indicative

RS Stock No.:
682-0879
Mfr. Part No.:
V-16-3C5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Tab

Switch Contact Current

16A

Housing Material

Thermoplastic

Contact Configuration

SPST

IP Rating

IP40

Operating Force

1.96N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Microswitch Type

Miniature

Contact AC Voltage

250V ac

Hazardous Area Certification

No

Series

V

Standards/Approvals

RoHS

Mechanical Life

50000000Operations

COO (Country of Origin):
ID

Omron Miniature Basic Switch (16A)


16 A contact rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy