Honeywell Technologies Pin Plunger Micro Switch, Right Angle PCB Terminal Terminal, 3A, 125 V ac, 60 V, SPDT, IP40
- RS Stock No.:
- 205-6135
- Mfr. Part No.:
- ZX40E50A01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6135
- Mfr. Part No.:
- ZX40E50A01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| Housing Material | Polyamide | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 60V | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 125V ac | |
| Depth | 6.5mm | |
| Length | 12.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 3000000min | |
| Standards/Approvals | CQC, UL, RoHS, ENEC, cUL | |
| Series | ZX | |
| Width | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
Housing Material Polyamide | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 60V | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 125V ac | ||
Depth 6.5mm | ||
Length 12.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 3000000min | ||
Standards/Approvals CQC, UL, RoHS, ENEC, cUL | ||
Series ZX | ||
Width 5.8mm | ||
- COO (Country of Origin):
- CN
Honeywell Series ZX Micro Switch, 3A Switch Contact Current, 150g Operating Force - ZX40E50A01
This micro switch is a compact, subminiature electromechanical device designed to detect and transmit discrete position changes in control and sensing circuits. It is intended for printed circuit board mounting where a small form factor and a simple actuating Interface are required. The component uses a pin plunger actuator to convert mechanical movement into an electrical change, suited to industrial and electronic environments where accurate switching and straightforward PCB integration are necessary.
Features and Benefits:
• Rated for 3A current to handle moderate load switching
• Works on 125V AC and 60V DC for versatile supply compatibility
• 150g actuation force enables predictable, repeatable triggers
• Right-angle PCB terminals for secure board mounting
• Polyamide housing with IP40 protection for indoor use
• Mechanical life expectancy of 3 million cycles for prolonged operational duty
• Works on 125V AC and 60V DC for versatile supply compatibility
• 150g actuation force enables predictable, repeatable triggers
• Right-angle PCB terminals for secure board mounting
• Polyamide housing with IP40 protection for indoor use
• Mechanical life expectancy of 3 million cycles for prolonged operational duty
Applications
• Suitable for limit detection in automation assemblies
• Ideal for user-interface push detection on control panels
• Used with relay drivers in industrial control boards
• Can be used for position sensing in consumer appliances
• Suitable for safety interlocks in electrical enclosures
• Ideal for user-interface push detection on control panels
• Used with relay drivers in industrial control boards
• Can be used for position sensing in consumer appliances
• Suitable for safety interlocks in electrical enclosures
What temperature range can it tolerate during operation?
It operates reliably between -40°C and 85°C, allowing use across cold-start conditions and elevated ambient environments.
What contact arrangement does the switch provide for circuit design?
It employs a single-pole changeover contact configuration, enabling one input to switch between two outputs within control logic.
How does the Terminal orientation affect PCB layout?
The right-angle Terminal format permits low-profile placement and simplifies routing on horizontal board surfaces.
What approvals and standards back its suitability for industrial projects?
It carries recognised certifications that support adherence to multiple regional and safety-focused specifications.
What materials contribute to its enclosure performance?
The body is MADE from a polyamide-based material selected for electrical insulation and dimensional stability in typical indoor settings.
Related links
- Honeywell Roller Lever Micro Switch 3A 60 V IP40
- Honeywell Short Lever Micro Switch 3A 60 V IP40
- Honeywell Roller Lever Micro Switch 3A 60 V IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- ZF Hinge Lever Micro Switch 3A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 10.1A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
