Honeywell Technologies Short Lever Micro Switch, PCB Terminal Terminal, 3A, 125 V ac, 60 V, SPDT, IP40
- RS Stock No.:
- 205-6097
- Mfr. Part No.:
- ZX40E20B01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6097
- Mfr. Part No.:
- ZX40E20B01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Short Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3A | |
| Housing Material | Polyamide | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 60V | |
| Contact AC Voltage | 125V ac | |
| Length | 12.8mm | |
| Depth | 6.5mm | |
| Series | ZX | |
| Width | 5.8mm | |
| Standards/Approvals | CQC, cUL, ENEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 3000000min | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Short Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3A | ||
Housing Material Polyamide | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 60V | ||
Contact AC Voltage 125V ac | ||
Length 12.8mm | ||
Depth 6.5mm | ||
Series ZX | ||
Width 5.8mm | ||
Standards/Approvals CQC, cUL, ENEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 3000000min | ||
- COO (Country of Origin):
- CN
Honeywell Series ZX Micro Switch, 3A Contact Current, 150g Operating Force - ZX40E20B01
This micro switch provides precise mechanical switching for control and sensing tasks within electrical and electromechanical systems. It is intended for integration onto printed circuit boards where a compact, short-lever actuator is required, offering a straightforward single-pole changeover contact arrangement and suitable for a wide ambient temperature range.
Features and Benefits:
• Short lever actuator delivers Compact actuation for tight spaces
• PCB Terminal enables direct board mounting for neat assemblies
• 3A switching capacity supports moderate current control needs
• 125V AC and 60V DC ratings cover common supply voltages
• Operating force 150 g affords consistent trigger response
• Designed for 3 million mechanical cycles to reduce replacement frequency
• PCB Terminal enables direct board mounting for neat assemblies
• 3A switching capacity supports moderate current control needs
• 125V AC and 60V DC ratings cover common supply voltages
• Operating force 150 g affords consistent trigger response
• Designed for 3 million mechanical cycles to reduce replacement frequency
Applications
• Suitable for limit switching in industrial automation equipment
• Ideal for user-input detection on control panels and instruments
• Used for position sensing in small electromechanical actuators
• Can be used for signal switching on PCB-mounted control modules
• Ideal for user-input detection on control panels and instruments
• Used for position sensing in small electromechanical actuators
• Can be used for signal switching on PCB-mounted control modules
What material protects the switch against everyday handling?
The housing is manufactured from polyamide which provides mechanical robustness and electrical insulation for routine industrial use.
How does the product perform across different temperatures?
It operates across a range from −40°C up to 85°C, allowing use in cold storage and warm equipment enclosures without performance change within those limits.
What contact arrangement is provided for circuit design?
It uses a single-pole changeover configuration which permits switching between two outputs from one input in control circuits.
Which approvals validate its conformity for professional installations?
It carries recognised national and international approvals including CQC, cUL, ENEC, RoHS, and UL to meet various regulatory requirements.
Related links
- Honeywell Roller Lever Micro Switch 3A 60 V IP40
- Honeywell Roller Lever Micro Switch 3A 60 V IP40
- Honeywell Short Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Pin Plunger Micro Switch 3A 60 V IP40
- Honeywell Short Lever Micro Switch 6A SPDT, IP40
- ZF Hinge Lever Micro Switch 3A 30 V dc IP40
- Honeywell Short Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Short Lever Micro Switch 6A SPDT, IP40
