Honeywell Technologies Roller Lever Micro Switch, Left Angle PCB Terminal Terminal, 3A, 125 V ac, 60 V, SPDT, IP40

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$2,843.00

(exc. GST)

$3,127.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1000 - 4000$2.843$2,843.00-
5000 +$2.559$2,559.009%

*price indicative

RS Stock No.:
205-6127
Mfr. Part No.:
ZX40E60F01
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Left Angle PCB Terminal

Switch Contact Current

3A

Contact Configuration

SPDT

Housing Material

Polyamide

IP Rating

IP40

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact DC Voltage

60V

Contact AC Voltage

125V ac

Series

ZX

Width

5.8mm

Standards/Approvals

UL 61058-1, File 12252

Hazardous Area Certification

CQC, RoHS, ENEC, cUL, UL

Mechanical Life

3000000min

Length

12.8mm

Depth

6.5mm

COO (Country of Origin):
CN

Honeywell Series ZX Micro Switch, 3A Switch Contact Current, Roller Lever Actuator Type - ZX40E60F01


This micro switch provides Compact actuation control for automation and electronic systems, using a roller‑lever actuator to detect mechanical movement and send a switching signal. It is designed for PCB mounting and suited to electrically controlled equipment across a broad ambient temperature range.

Features and Benefits:


• Roller‑lever actuator enables reliable mechanical engagement
• Rated for 125V AC switching to handle standard control voltages
• 60V DC contact rating for low‑voltage DC circuits
• Single‑pole changeover contact supports simple circuit switching
• Left‑angle PCB Terminal allows space‑saving board mounting
• Mechanical life of 3 million cycles reduces maintenance intervals

Applications


• Suitable for end‑of‑travel sensing in industrial actuators
• Ideal for limit detection in appliances and consumer devices
• Used with control PCBs in automation assemblies
• Can be used for position detection in electromechanical systems

What environmental temperature range can it operate within?


It functions across -40°C to 85°C, permitting use in cold storage and warm plant enclosures.

How does the housing material affect installation?


The polyamide body offers electrical insulation and dimensional stability for PCB‑mounted assemblies.

What ingress protection does it provide against contaminants?


The unit carries an IP40 rating, protecting against solid objects larger than 1mm but not against water ingress.

Which Terminal format is provided for PCB connection?


A left‑angle PCB Terminal is fitted to facilitate soldering and Compact board layout.

What switching current and approvals are relevant for specification sheets?


The contact current is 3A and the switch meets recognised hazardous‑area and safety approvals including ENEC, UL and cUL where specified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy