Honeywell Technologies Pin Plunger Micro Switch, Right Angle PCB Terminal Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6118
- Mfr. Part No.:
- ZM160C50A01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6118
- Mfr. Part No.:
- ZM160C50A01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 6A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V | |
| Hazardous Area Certification | No | |
| Depth | 10.2mm | |
| Length | 19.8mm | |
| Series | ZM1 | |
| Width | 6.4mm | |
| Standards/Approvals | UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE | |
| Mechanical Life | 1000000min | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 6A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V | ||
Hazardous Area Certification No | ||
Depth 10.2mm | ||
Length 19.8mm | ||
Series ZM1 | ||
Width 6.4mm | ||
Standards/Approvals UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE | ||
Mechanical Life 1000000min | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Contact Current, IP40 - ZM160C50A01
This micro switch is a Compact electromechanical device designed to detect and interrupt circuits in PCB‑mounted equipment. It is intended for use where a small, precise actuator is required to provide single‑pole changeover switching within control and sensing assemblies across electrical and mechanical systems.
Features and Benefits:
• Pin‑plunger actuator for precise mechanical actuation and repeatability
• Right‑angle PCB terminals for straightforward board mounting and assembly
• Rated for 6A contact current to handle moderate load switching
• Operational range from −40°C to 125°C for wide temperature applications
• Subminiature construction enabling space‑saving designs
• Conforms to multiple safety standards to support regulatory acceptance
• Right‑angle PCB terminals for straightforward board mounting and assembly
• Rated for 6A contact current to handle moderate load switching
• Operational range from −40°C to 125°C for wide temperature applications
• Subminiature construction enabling space‑saving designs
• Conforms to multiple safety standards to support regulatory acceptance
Applications
• Suitable for position sensing in industrial automation modules
• Ideal for limit switching in mechanical assemblies and actuators
• Used with control PCBs in consumer appliances and equipment
• Can be used for signal interruption in instrumentation panels
• Ideal for limit switching in mechanical assemblies and actuators
• Used with control PCBs in consumer appliances and equipment
• Can be used for signal interruption in instrumentation panels
How many operation cycles can I expect from this switch?
The device is specified for 400 mechanical cycles, indicating suitability for intermittent or low‑duty applications.
What contact arrangement does it provide for circuit design?
It offers a single‑pole changeover contact configuration allowing one input to be routed between two outputs.
Which Terminal orientation is provided for PCB integration?
The switch uses right‑angle PCB terminals to facilitate low‑profile board mounting and soldering.
What approvals support its use in certified assemblies?
It carries recognitions including UL, cUL, ENEC to IEC 61058‑1, RoHS, REACH, CQC and CE, aligning with multiple regional standards.
Related links
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 3A 60 V IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP67
