Honeywell Technologies Pin Plunger Micro Switch, Left Angle PCB Terminal Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6109
- Mfr. Part No.:
- ZM160C60A01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6109
- Mfr. Part No.:
- ZM160C60A01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Left Angle PCB Terminal | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V | |
| Depth | 10.2mm | |
| Length | 19.8mm | |
| Series | ZM1 | |
| Width | 6.4mm | |
| Mechanical Life | 1000000min | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Left Angle PCB Terminal | ||
Switch Contact Current 6A | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V | ||
Depth 10.2mm | ||
Length 19.8mm | ||
Series ZM1 | ||
Width 6.4mm | ||
Mechanical Life 1000000min | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, RoHS, REACH, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC to GB 15092.1, CQC, CE | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, IP40 - ZM160C60A01
This micro switch is a Compact electromechanical device designed to detect and transfer mechanical position changes into an electrical signal within control systems. It is intended for use in environments where small-form switching, dependable contact operation and compatibility with PCB mounting are required, offering a pin-plunger actuator for direct mechanical engagement and a left-angled PCB Terminal for straightforward board integration.
Features and Benefits:
• SPCO contact arrangement for single-pole control and straightforward wiring
• Rated contact current 6A for moderate load switching capability
• Operating temperature range -40°C to 125°C for wide thermal tolerance
• Subminiature construction giving space-efficient installation
• Mechanical life 400 cycles providing predictable switching endurance
• IP40 enclosure rating for protection against solid objects in indoor settings
• Rated contact current 6A for moderate load switching capability
• Operating temperature range -40°C to 125°C for wide thermal tolerance
• Subminiature construction giving space-efficient installation
• Mechanical life 400 cycles providing predictable switching endurance
• IP40 enclosure rating for protection against solid objects in indoor settings
Applications
• Suitable for position sensing in industrial automation equipment
• Ideal for end-of-travel detection in electromechanical actuators
• Used with control PCBs in consumer or industrial electronic assemblies
• Can be used for limit switching in small machinery and appliances
• Ideal for end-of-travel detection in electromechanical actuators
• Used with control PCBs in consumer or industrial electronic assemblies
• Can be used for limit switching in small machinery and appliances
How is the actuator arranged and what does it suit?
The device uses a pin plunger actuator which gives direct, linear actuation suited to physical contact with cams, levers or shafts in tight spaces.
What Terminal format is provided for mounting?
A left-angled PCB Terminal is fitted to allow low-profile soldering to printed circuit boards and simplified routing on densely populated assemblies.
Which approvals and standards apply to its manufacture?
It meets multiple regulatory approvals including UL, ENEC to IEC 61058-1, cUL to UL 61058-1, CQC and complies with RoHS and REACH requirements.
What environments are appropriate considering ingress protection?
With an IP40 rating it is suited to indoor installations where protection from large solid objects is adequate but not for wet or high-dust conditions.
Related links
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 3A 60 V IP40
- Honeywell Roller Lever Micro Switch 3A 60 V IP40
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Pin Plunger Micro Switch 10.1A SPDT, IP40
