Saia-Burgess Pin Plunger Micro Switch, Pre-Wired Terminal, 10A, 250 V ac, SPDT, IP67
- RS Stock No.:
- 173-9358
- Mfr. Part No.:
- 43606
- Brand:
- Saia-Burgess
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9358
- Mfr. Part No.:
- 43606
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 10A | |
| Housing Material | Zinc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 5.5N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 10Operations | |
| Depth | 16mm | |
| Standards/Approvals | CSA, UL | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 10A | ||
Housing Material Zinc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 5.5N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 10Operations | ||
Depth 16mm | ||
Standards/Approvals CSA, UL | ||
Width 29mm | ||
- COO (Country of Origin):
- PL
SPDT & SPST-NC V9 Series
Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm
Approvals
UL,CSA.
Related links
- Saia-Burgess Pin Plunger Micro Switch 10 A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 3 A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP67
- Saia-Burgess Lever Micro Switch 10 A SPDT, IP67
- Saia-Burgess Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Short Roller Lever Micro Switch 5A SPDT, IP67
