Saia-Burgess Lever Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67
- RS Stock No.:
- 173-9301
- Mfr. Part No.:
- V3SY1-UL
- Brand:
- Saia-Burgess
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9301
- Mfr. Part No.:
- V3SY1-UL
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Lever | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.7 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Glass Fibre Reinforced Nylon | |
| Mechanical Life | 10^6Operations | |
| Release Force | 1.1N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Lever | ||
Terminal Type Pre-wired | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.7 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Glass Fibre Reinforced Nylon | ||
Mechanical Life 10^6Operations | ||
Release Force 1.1N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- PL
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Saia-Burgess Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Lever Micro Switch 10 A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Short Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 10 A SPDT, IP67
- Saia-Burgess Short Lever Micro Switch 3 A SPDT, IP67
