Saia-Burgess Plunger Micro Switch, Pre-Wired Terminal, 3A, 250 V ac, SPDT, IP67
- RS Stock No.:
- 173-9390
- Mfr. Part No.:
- V4NSUL
- Brand:
- Saia-Burgess
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$701.05
(exc. GST)
$771.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 850 unit(s) shipping from 23 November 2026
- Plus 1,600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $14.021 | $701.05 | - |
| 250 + | $12.619 | $630.95 | 9% |
*price indicative
- RS Stock No.:
- 173-9390
- Mfr. Part No.:
- V4NSUL
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 3A | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 2.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | UL, CSA, ENEC | |
| Mechanical Life | 5000000Operations | |
| Series | V4NS | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 3A | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 2.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Standards/Approvals UL, CSA, ENEC | ||
Mechanical Life 5000000Operations | ||
Series V4NS | ||
- COO (Country of Origin):
- PL
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Note
The Long Lever length is 60mm
Approvals
UL, CSA, ENEC
- RS Stock No. 4728279
- Mfr. Part No. V4NSUL
Each
$16.65
- RS Stock No. 4728308
- Mfr. Part No. V4NST7UL
Each
$4.19
- RS Stock No. 3416509
- Mfr. Part No. 43780
Each
$140.45
- RS Stock No. 1617312
- Mfr. Part No. 83169002
Each
$71.93
Related links
- Saia-Burgess Plunger Micro Switch 3 A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP67
- Saia-Burgess Pin Plunger Micro Switch 10 A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 15 A SPCO, IP67
- Saia-Burgess Plunger Snap Action Micro Switch 5 A IP6K7
- Saia-Burgess Lever Micro Switch 10 A SPDT, IP67
- Saia-Burgess Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67











