Panasonic Pin Plunger Micro Switch, Tab Terminal, 100mA, 250 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-4649
- Mfr. Part No.:
- AVL3805613-A
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$2.04
(exc. GST)
$2.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 988 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.04 | - |
| 25 - 49 | $2.02 | - |
| 50 + | $1.97 | 3% |
*price indicative
- RS Stock No.:
- 699-4649
- Mfr. Part No.:
- AVL3805613-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Series | AVL | |
| Standards/Approvals | SEMKO, UL, VDE, CSA, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Series AVL | ||
Standards/Approvals SEMKO, UL, VDE, CSA, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
- COO (Country of Origin):
- TH
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Pin Plunger Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP50
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP40
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc, SPCO
