TE Connectivity Pin Plunger Snap Action Micro Switch, PCB Terminal, 2A, 250 V, 30 V, SPDT, IP67
- RS Stock No.:
- 797-011
- Mfr. Part No.:
- 2351464-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
$1,060.31
(exc. GST)
$1,166.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,060.31 | $10.603 |
*price indicative
- RS Stock No.:
- 797-011
- Mfr. Part No.:
- 2351464-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Pin Plunger | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | PCB | |
| Switch Contact Current | 2A | |
| Housing Material | TPE | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 183g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Microswitch Type | Miniature | |
| Series | ALCOSWITCH SAJ Series | |
| Width | 19.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 6.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Pin Plunger | ||
Product Type Snap Action Micro Switch | ||
Terminal Type PCB | ||
Switch Contact Current 2A | ||
Housing Material TPE | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 183g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Microswitch Type Miniature | ||
Series ALCOSWITCH SAJ Series | ||
Width 19.8mm | ||
Standards/Approvals RoHS | ||
Depth 6.3mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Snap action switch provides reliable performance for mechanical action conversion into electrical signals, making it suitable for various applications including home appliances and industrial uses.
Sealed to IP67 for enhanced protection against dust and water
Highly reliable with a mechanical durability of 1,000,000 cycles minimum
Electrical durability of 50,000 cycles minimum ensures long-lasting operation
Flexible contact styles aid in adaptation for various applications
Operating temperature ranges from -40°C to +85°C, ensuring versatility
Related links
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1 A 48 V dc IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 3 A, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1 A, SPDT
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 16 A SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 20 A SPDT
