TE Connectivity Pin Plunger Snap Action Micro Switch, PCB Terminal Terminal, 100mA, SPDT
- RS Stock No.:
- 239-8340
- Mfr. Part No.:
- SAJ101XPP0N74SDTPTQ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$484.50
(exc. GST)
$533.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.969 | $484.50 | - |
| 1000 - 2500 | $0.95 | $475.00 | 1% |
| 3000 + | $0.931 | $465.50 | 3% |
*price indicative
- RS Stock No.:
- 239-8340
- Mfr. Part No.:
- SAJ101XPP0N74SDTPTQ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Microswitch Type | Miniature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | RoHS | |
| Series | SAJ1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Microswitch Type Miniature | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals RoHS | ||
Series SAJ1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Miniature micro switch conforming to UL
PCB terminal models are resistant to flux
Highly reliable with long operating life
- RS Stock No. 2398368
- Mfr. Part No. SAJ13XXPP0N88SDTPTQ
Each (In a Pack of 5)
$2.05
- RS Stock No. 2398328
- Mfr. Part No. SAJ101XBL0N74SDTPTQ
Each (In a Pack of 5)
$1.644
- RS Stock No. 2398373
- Mfr. Part No. SAJ13XXPP0N88SNOPTQ
Each (In a Pack of 5)
$2.104
- RS Stock No. 2398334
- Mfr. Part No. SAJ101XHL0N74SDTPTQ
Each (In a Pack of 5)
$1.644
Related links
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1 A, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1 A, SPST
- TE Connectivity Pin Plunger Snap Action Micro Switch 3 A, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1 A 48 V dc IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 3 A, SPST
- TE Connectivity Pin Plunger Snap Action Micro Switch 2A 30 V IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 20 A SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 16 A SPDT












