EAO IP65 Keylock Switch, 1 NO/1 NC, 5A 2-Way Standard-Key
- RS Stock No.:
- 176-0160
- Distrelec Article No.:
- 135-04-139
- Mfr. Part No.:
- 51-235.025D2
- Brand:
- EAO
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$102.43
(exc. GST)
$112.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $102.43 | - |
| 50 - 249 | $98.34 | 3% |
| 250 - 499 | $94.26 | 7% |
| 500 + | $92.21 | 9% |
*price indicative
- RS Stock No.:
- 176-0160
- Distrelec Article No.:
- 135-04-139
- Mfr. Part No.:
- 51-235.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 2 | |
| Product Type | Keylock Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Contact Current | 5A | |
| IP Rating | IP65 | |
| Key Type | Standard | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver | |
| Series | 51-235 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 2 | ||
Product Type Keylock Switch | ||
Switch Operation Latching | ||
Contact Configuration 1 NO/1 NC | ||
Switch Contact Current 5A | ||
IP Rating IP65 | ||
Key Type Standard | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS | ||
Contact Material Silver | ||
Series 51-235 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- CH
The compact 16mm Series 51 is particularly suited for applications in the areas:
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Related links
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
- EAO IP65 Keylock Switch, 5A 2-Way Standard-Key
- EAO IP65 Keylock Switch 5A 2-Way Flat-Key
- EAO IP65 Key Switch 5A 2-Way Flat-Key
- EAO IP65 Key Switch 5A 2-Way
- EAO IP65 Key Switch 5A 2-Way
- NKK Switches Keylock Switch 3A 3-Way Standard-Key
- EAO IP65 Key Switch 5A 3-Way
