TE Connectivity Pin Plunger Snap Action Micro Switch, Pre-Wired Terminal, 100mA, 240 V ac, 48 V dc, SPDT, IP67
- RS Stock No.:
- 239-8425
- Mfr. Part No.:
- SAJ501YPP0STDSDTFLQ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $792.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$3,700.00
(exc. GST)
$4,070.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 2000 | $3.70 | $3,700.00 | - |
| 3000 - 14000 | $3.436 | $3,436.00 | $792.00 |
| 15000 + | $3.092 | $3,092.00 | $9,120.00 |
*price indicative
- RS Stock No.:
- 239-8425
- Mfr. Part No.:
- SAJ501YPP0STDSDTFLQ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Pin Plunger | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 48V dc | |
| Series | SAJ5 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Pin Plunger | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 48V dc | ||
Series SAJ5 | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Sealed to IP67
Solder Terminals or quick connect
Highly reliable with long operating life
Related links
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1 A 48 V dc IP67
- Saia-Burgess Plunger Snap Action Micro Switch 5 A IP6K7
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 2 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP67
- Omron Pin Plunger Micro Switch 0.1 A 30 V dc IP67
- Crouzet Plunger Micro Switch 10 A 4 V dc IP67
