ITW Switches Roller Lever Snap Action Micro Switch, PCB Terminal, 5A, 250 V, 28 V, SPDT, IP67
- RS Stock No.:
- 783-386
- Mfr. Part No.:
- 19N503R15
- Brand:
- ITW Switches
Subtotal (1 unit)*
$16.52
(exc. GST)
$18.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 979 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.52 |
*price indicative
- RS Stock No.:
- 783-386
- Mfr. Part No.:
- 19N503R15
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | PCB | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Nylon 46 | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 28V | |
| Microswitch Type | Snap Action | |
| Depth | 11.1mm | |
| Standards/Approvals | UL94-VO | |
| Width | 6.4mm | |
| Length | 19.9mm | |
| Series | 19N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type PCB | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Nylon 46 | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 28V | ||
Microswitch Type Snap Action | ||
Depth 11.1mm | ||
Standards/Approvals UL94-VO | ||
Width 6.4mm | ||
Length 19.9mm | ||
Series 19N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- BA
The ITW Switches miniature Snap Action Switch (the standard V4 size) has been designed in line with similar competitive products, but because of automation, offers consistent high quality levels for volume applications, at no extra cost. The switch mechanism used is the well proven spring and blade method, and is offered in a choice of operating forces. Other standard options include gold or silver contacts; PCB, solder or QC terminals, and integral wire lead versions. All versions have a sealed base right up to the button opening. In addition, sealed button versions are totally environmentally sealed.
Insert moulded terminals
Fully sealed option to IP67
Wide temperature range
Choice of actuators as standard
Approved product BEAB
Non flammable switch UL94 VO rated
Related links
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V, SPDT
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- C & K Lever Snap Action Micro Switch 5A 30 V, SPDT
- ITW Switches Button Snap Action Micro Switch 10A 28 V, SPDT-DB
