Kensington K72337EU 2 Button Wired Track Ball Optical Mouse Black

This image is representative of the product range

Subtotal (1 unit)*

$160.89

(exc. GST)

$176.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.89

*price indicative

RS Stock No.:
652-715
Mfr. Part No.:
K72337EU
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Mouse

Model Number

K72337EU

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Track Ball

Operating System

Mac, Windows

Mouse Buttons

2

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Standards/Approvals

RoHS, REACh Regulation

Length

139mm

Height

50mm

Width

100mm

COO (Country of Origin):
CN
The Mouse can scroll without clicking by rotating the scroll ring. Available with wrist rest for a pleasant working experience.

Slim and space-saving design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy