Kensington K72356EU 6 Button Wired Ergonomic Optical Mouse Black

Subtotal (1 unit)*

$20.82

(exc. GST)

$22.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.82

*price indicative

RS Stock No.:
652-709
Mfr. Part No.:
K72356EU
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Mouse

Model Number

K72356EU

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Ergonomic

Operating System

Mac, Windows

Mouse Buttons

6

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Height

38mm

Length

117mm

Width

60mm

COO (Country of Origin):
CN
The Kensington mouse-in-a-box USB is an exceptional wired optical mouse designed to deliver reliable performance at an appealing price point. With its intuitive Plug & Play functionality, this mouse seamlessly connects to your computer right out of the box, ensuring a hassle-free experience. It boasts a responsive 800dpi sensor that enhances precision and efficiency while navigating documents, making it Ideal for both professional and personal use. Sporting an ambidextrous design, it's comfortably contoured to suit every hand, ensuring ease of use for everyone, whether left-handed or right-handed. The addition of a 180cm wired USB cable guarantees battery-free operation, eliminating the inconvenience of changing batteries and providing dependable performance.

Responsive 800dpi optical sensor for accurate tracking

Comfortable ambidextrous shape accommodates all users

Plug & Play design facilitates immediate usage without installation

Scroll wheel enhances navigation speed through lengthy documents

Wired 180cm USB cable ensures reliability and eliminates battery dependency

Compact size with dimensions of 60 x 38 x 117 mm for easy portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy