3M T117 Conductive Metallic Tape, 6mm x 16 m 130 °C Max, Silver
- RS Stock No.:
- 885-5142
- Distrelec Article No.:
- 304-22-948
- Mfr. Part No.:
- T11706
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.40
(exc. GST)
$67.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 5 | $61.40 |
| 6 - 29 | $60.70 |
| 30 + | $49.93 |
*price indicative
- RS Stock No.:
- 885-5142
- Distrelec Article No.:
- 304-22-948
- Mfr. Part No.:
- T11706
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Aluminium | |
| Product Type | Metallic Tape | |
| Thickness | 80μm | |
| Width | 6mm | |
| Length | 16m | |
| Conductivity | Conductive | |
| Adhesion Strength | 3.8N/cm | |
| Colour | Silver | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Complies with EN Legislation | No | |
| Standards/Approvals | No | |
| Model Number | T117 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Aluminium | ||
Product Type Metallic Tape | ||
Thickness 80μm | ||
Width 6mm | ||
Length 16m | ||
Conductivity Conductive | ||
Adhesion Strength 3.8N/cm | ||
Colour Silver | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Complies with EN Legislation No | ||
Standards/Approvals No | ||
Model Number T117 | ||
Non Compliant
3M Metallic Tape, EMI Shielding Type, Acrylic Adhesive - T117 Series - T11706
Need a way to protect sensitive equipment from electromagnetic interference? Seal it off with this metallic tape from 3M. It's made with a conductive acrylic adhesive, so it shields your kit to support clear transmission. You can use it to wrap cables and strengthen enclosure seams. The product's durable glue resists oxidation, chemicals and oils to ensure a long service life. This tape performs safely in challenging conditions, with an operating temperature range between -40°C and +130°C.
Features & Benefits
• Removable liner for faff-free handling and installation
• Suitable for die-cutting and soldering to customise your size
Applications
• Data processing centres
• Consumer electronics
• Telecom cable installation
What are the dimensions of this tape?
The tape has a slim width of 6mm and a total thickness of 0.08mm. The roll holds a length of 16.5m, giving plenty to work with.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
- RS Stock No. 8855158
- Mfr. Part No. T117025
Each
$116.14
- RS Stock No. 8855167
- Mfr. Part No. T117050
Each
$387.06
- RS Stock No. 8855189
- Mfr. Part No. T118212
Each
$135.85
- RS Stock No. 8855151
- Mfr. Part No. T117015
Each
$110.70
Related links
- 3M T117 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M T117 Conductive Metallic Tape, 50mm x 16 m 130 °C Max
- 3M T117 Conductive Metallic Tape, 15mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 6mm x 16 m 130 °C Max
- RS PRO Conductive Metallic Tape, 6mm x 16.5 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M 1182 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 19mm x 16 m 130 °C Max











