RS PRO Conductive Metallic Tape, 6mm x 16.5 m 130 °C Max
- RS Stock No.:
- 285-543
- Brand:
- RS PRO
Subtotal (1 unit)*
$37.17
(exc. GST)
$40.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 66 left, ready to ship from another location
- Plus 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.17 |
*price indicative
- RS Stock No.:
- 285-543
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metallic Tape | |
| Thickness | 95μm | |
| Width | 6mm | |
| Length | 16.5m | |
| Conductivity | Conductive | |
| Adhesion Strength | 4N/cm | |
| Adhesive Material | Conductive Acrylic | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metallic Tape | ||
Thickness 95μm | ||
Width 6mm | ||
Length 16.5m | ||
Conductivity Conductive | ||
Adhesion Strength 4N/cm | ||
Adhesive Material Conductive Acrylic | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Metallic Tape, Copper
RS PRO Metallic Tape is designed for effective electromagnetic interference (EMI) shielding and electrostatic charge dissipation. This copper tape is ideal for protecting electronic devices, ensuring reliable performance in various applications.
Features and Benefits
Embossed copper film shielding tape with conductive acrylic adhesive provides excellent EMI protection
Copper EMI shielding tape offers protection of electronic devices and dissipation of electrostatic charges, enhancing device reliability
Conductive acrylic adhesive ensures strong adhesion and conductivity, maintaining effective shielding
Total thickness of 0.09 mm allows for flexibility and ease of application in tight spaces
Maximum temperature resistance of 130 °C ensures durability in high-temperature environments
Applications
This metallic tape is typically used in electronics manufacturing, telecommunications, and automotive industries for EMI shielding and static charge dissipation.
Additional Information
Complies with EN legislation, ensuring adherence to industry standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Conductive Metallic Tape, 6mm x 16.5 m 130 °C Max
- RS PRO Conductive Aluminium Metallic Tape, 6mm x 16.5 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 6mm x 16 m 130 °C Max
- 3M T117 Conductive Metallic Tape, 6mm x 16 m 130 °C Max
- RS PRO Conductive Metallic Tape, 12mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 15mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 25mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 19mm x 16.5 m 130 °C Max












