3M T117 Conductive Metallic Tape, 15mm x 16 m 130 °C Max, Silver
- RS Stock No.:
- 885-5151
- Mfr. Part No.:
- T117015
- Brand:
- 3M
Get a bulk buy discount
Add 6 more to save $23.22
View bulk pricing optionsSubtotal (1 unit)*
$110.70
(exc. GST)
$121.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $110.70 | - |
| 6 - 14 | $106.83 | $23.22 |
| 15 + | $101.83 | $133.05 |
*price indicative
- RS Stock No.:
- 885-5151
- Mfr. Part No.:
- T117015
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Metallic Tape | |
| Backing Material | Aluminium | |
| Thickness | 80μm | |
| Width | 15mm | |
| Length | 16m | |
| Conductivity | Conductive | |
| Colour | Silver | |
| Adhesion Strength | 3.8N/cm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Complies with EN Legislation | No | |
| Model Number | T117 | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Metallic Tape | ||
Backing Material Aluminium | ||
Thickness 80μm | ||
Width 15mm | ||
Length 16m | ||
Conductivity Conductive | ||
Colour Silver | ||
Adhesion Strength 3.8N/cm | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Complies with EN Legislation No | ||
Model Number T117 | ||
Standards/Approvals RoHS 2002/95/EC | ||
Non Compliant
3M Metallic Tape, 15mm Width, 16m Length - T117015
This metallic tape is a conductive aluminium solution designed for electrical and mechanical work where EMI control and conductive bonding are required. It combines an aluminium backing with an acrylic adhesive to provide electrical continuity and adhesion across a range of temperatures, making it suitable for professional environments in automation, electronics and related industries.
Features and Benefits:
• Conductive backing ensures electrical continuity for shielding applications
• Acrylic adhesive delivers stable tack across varied substrates
• Operates from -40°C to 130°C for temperature-demanding tasks
• Tensile strength 35 N/cm supports mechanical handling and stress
• Thickness 0.081mm offers a low-profile conductive layer
• Adhesion strength 3.8 N/cm secures long-lasting bonds
• Acrylic adhesive delivers stable tack across varied substrates
• Operates from -40°C to 130°C for temperature-demanding tasks
• Tensile strength 35 N/cm supports mechanical handling and stress
• Thickness 0.081mm offers a low-profile conductive layer
• Adhesion strength 3.8 N/cm secures long-lasting bonds
Applications
• Suitable for electromagnetic shielding on enclosures and panels
• Ideal for grounding straps and conductive joints in assemblies
• Used for repairing conductive paths on metallised surfaces
• Can be used for bonding heat-dissipating foils in thermal assemblies
• Used with cable harnesses to provide continuity and screening
• Ideal for grounding straps and conductive joints in assemblies
• Used for repairing conductive paths on metallised surfaces
• Can be used for bonding heat-dissipating foils in thermal assemblies
• Used with cable harnesses to provide continuity and screening
How is the tape supplied for use on site?
It is provided on a roll measuring 16 m in length and 15mm in width for continuous application and ease of handling.
What environmental directive does it meet?
It conforms to RoHS 2002/95/EC, restricting certain hazardous substances in electrical components.
How does the material perform under mechanical load?
The aluminium backing combined with a tensile strength of 35 N/cm resists elongation and maintains conductive integrity under tension.
Is the adhesive suitable for electrical conductivity through the bond line?
The acrylic formulation provides adhesion while maintaining conductive continuity between the aluminium backing and metal substrates.
What operating temperatures can be expected during service?
The tape is rated for use between -40°C and 130°C, accommodating a wide range of industrial temperature conditions.
Related links
- 3M T117 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M T117 Conductive Metallic Tape, 50mm x 16 m 130 °C Max
- 3M T117 Conductive Metallic Tape, 6mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 19mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M 1182 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 6mm x 16 m 130 °C Max
- 3M 1182 Conductive Metallic Tape, 12mm x 16 m 130 °C Max