3M T117 Conductive Metallic Tape, 25mm x 16 m 130 °C Max, Silver
- RS Stock No.:
- 885-5158
- Distrelec Article No.:
- 180-90-177
- Mfr. Part No.:
- T117025
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.14
(exc. GST)
$127.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $116.14 |
| 6 - 29 | $114.12 |
| 30 + | $93.92 |
*price indicative
- RS Stock No.:
- 885-5158
- Distrelec Article No.:
- 180-90-177
- Mfr. Part No.:
- T117025
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Metallic Tape | |
| Backing Material | Aluminium | |
| Thickness | 80μm | |
| Width | 25mm | |
| Length | 16m | |
| Conductivity | Conductive | |
| Adhesion Strength | 3.8N/cm | |
| Colour | Silver | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Complies with EN Legislation | No | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Model Number | T117 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Metallic Tape | ||
Backing Material Aluminium | ||
Thickness 80μm | ||
Width 25mm | ||
Length 16m | ||
Conductivity Conductive | ||
Adhesion Strength 3.8N/cm | ||
Colour Silver | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Complies with EN Legislation No | ||
Standards/Approvals RoHS 2002/95/EC | ||
Model Number T117 | ||
Non Compliant
- COO (Country of Origin):
- PL
3M Metallic Tape, 25mm Width, 16m Length - T117025
This metallic tape is a conductive aluminium adhesive tape designed for electronic and industrial shielding and bonding tasks. It provides a metallic conductive layer with an acrylic adhesive suitable for environments where electrical continuity and a conformable metal backing are required. The product functions across a wide temperature range and is suited to applications where a thin, conductive foil is needed rather than bulk metallic components.
Features and Benefits:
• Conductive aluminium backing provides EMI/RFI shielding and earthing
• Acrylic adhesive delivers strong surface contact with 3.8 N/cm adhesion
• Thin 0.081mm profile allows conformity to irregular surfaces
• Tensile strength of 35 N/cm supports secure mechanical stability
• Operates down to -40 °C enabling use in cold environments
• Withstands continuous use up to 130 °C for thermal resistance
• Acrylic adhesive delivers strong surface contact with 3.8 N/cm adhesion
• Thin 0.081mm profile allows conformity to irregular surfaces
• Tensile strength of 35 N/cm supports secure mechanical stability
• Operates down to -40 °C enabling use in cold environments
• Withstands continuous use up to 130 °C for thermal resistance
Applications
• Suitable as shielding tape for EMI/RFI in control cabinets
• Ideal for repairs to conductive paths on enclosures and housings
• Used for bonding conductive seams in cable assemblies
• Can be used for earthing strips and grounding repairs in panels
• Used with sensor housings requiring weatherproof conductive sealing
• Ideal for repairs to conductive paths on enclosures and housings
• Used for bonding conductive seams in cable assemblies
• Can be used for earthing strips and grounding repairs in panels
• Used with sensor housings requiring weatherproof conductive sealing
How well does the adhesive maintain contact on curved surfaces?
The combination of a thin aluminium backing and acrylic adhesive promotes good conformity and sustained surface contact on curved or irregular substrates.
Is this appropriate for outdoor installations exposed to low temperatures?
Yes, it remains functional at temperatures as low as −40 °C, supporting use in cold external or unheated enclosures.
What electrical function does the backing serve?
The metallic backing provides a conductive path for shielding and earthing, enabling reduction of electromagnetic interference when applied correctly.
How Durable is the tape under mechanical strain?
The specified tensile strength of 35 N/cm indicates resistance to elongation and helps maintain seam integrity under moderate mechanical loads.
There is no electrolytic corrosion factor associated with these products.
Related links
- 3M T117 Conductive Metallic Tape, 15mm x 16 m 130 °C Max
- 3M T117 Conductive Metallic Tape, 50mm x 16 m 130 °C Max
- 3M T117 Conductive Metallic Tape, 6mm x 16 m 130 °C Max
- 3M 1182 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M 1345 Conductive Tin Metallic Tape, 25mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 19mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 6mm x 16 m 130 °C Max