Microchip 100 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC6101HI2B-036.0000

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.00

View bulk pricing options

Subtotal (1 unit)*

$1.56

(exc. GST)

$1.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.56-
25 - 99$1.52$1.00
100 - 499$1.49$7.00
500 - 999$1.28$140.00
1000 +$1.19$370.00

*price indicative

RS Stock No.:
838-813
Mfr. Part No.:
DSC6101HI2B-036.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

100MHz

Frequency Stability

25 ppm

Frequency Tolerance

25 ppm

Mount Type

Surface

Packaging

Tube

Output Level

CMOS

Package Type

VDFN

Pin Count

4

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

1.2mm

Series

DSC1123

Standards/Approvals

MIL-STD 883

Height

790μm

Minimum Operating Supply Voltage

1.71V

Length

1.6mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip MEMS Oscillator delivers ultra-low power consumption and exceptional frequency stability, making it an Ideal clock reference for small, battery-powered devices.

Wide frequency range from 3.5 kHz to 100 MHz

Ultra-low power usage of just 3 mA Active and 1 μA in standby mode

Multiple ultra-small package options available for design flexibility

High-frequency stability with tolerances of ±20, ±25, and ±50 ppm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy