Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123CI2-156.2500
- RS Stock No.:
- 732-188
- Mfr. Part No.:
- DSC1123CI2-156.2500
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.22
(exc. GST)
$4.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.22 |
| 10 - 24 | $4.09 |
| 25 - 99 | $4.02 |
| 100 - 499 | $3.43 |
| 500 + | $3.22 |
*price indicative
- RS Stock No.:
- 732-188
- Mfr. Part No.:
- DSC1123CI2-156.2500
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Stability | ±50 ppm | |
| Frequency Tolerance | ±50 ppm | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 850μm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | DSC1103/23 | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Stability ±50 ppm | ||
Frequency Tolerance ±50 ppm | ||
Output Level LVDS | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 850μm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series DSC1103/23 | ||
Width 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High performance clock oscillator designed to deliver low-jitter precision for various applications, ensuring reliable timing solutions suited for demanding environments.
Low RMS phase jitter of less than 1 ps typical for exceptional signal integrity
Wide operating temperature range from -40°C to +85°C, ensuring reliability in diverse conditions
Standby function allows complete power-down when the EN pin is low, enhancing energy efficiency
Low current consumption during operation for extended device lifetime
Related links
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123CI5-156.2500
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL2-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm ±50 DSC1122NI1-078.1250
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL1-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL5-200.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1223DI2-148M5000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103BI2-135.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123CI1-027.0000
