Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123CI5-156.2500

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.57

(exc. GST)

$7.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 16 February 2027
  • Plus 660 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.57
10 - 24$6.39
25 - 99$6.26
100 - 499$5.33
500 +$4.99

*price indicative

RS Stock No.:
732-158
Mfr. Part No.:
DSC1123CI5-156.2500
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Stability

±50 ppm

Frequency Tolerance

±50 ppm

Packaging

Tape and Reel

Output Level

LVDS

Mount Type

Surface

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

105°C

Series

DSC1103/23

Standards/Approvals

RoHS

Width

3.2mm

Minimum Operating Supply Voltage

2.25V

Height

850μm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low jitter precision LVDS oscillator offers high performance and reliability for various applications, ensuring accurate clock performance while enhancing product development.

Operates from -40°C to +85°C, suitable for industrial uses

Compact sizes of 2.5 mm x 2.0 mm and more for space-saving designs

Qualified to MIL-STD-883 for demanding environments

Optimised for efficiency with minimal power requirements

Supports frequencies from 2.3 MHz to 460 MHz for versatile applications

Lead Free and RoHS-Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy