Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1223DI2-148M5000

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.30

View bulk pricing options

Subtotal (1 unit)*

$4.57

(exc. GST)

$5.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.57-
10 - 24$4.44$1.30
25 - 99$4.37$5.00
100 - 499$3.71$86.00
500 +$3.49$540.00

*price indicative

RS Stock No.:
732-165
Mfr. Part No.:
DSC1223DI2-148M5000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Packaging

Tape and Reel

Output Level

LVDS

Mount Type

Surface

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

105°C

Minimum Operating Supply Voltage

2.25V

Height

850μm

Length

5mm

Standards/Approvals

RoHS

Series

DSC1103/23

Width

3.2mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Precision oscillator delivers exceptional performance, Ideal for various applications requiring stable frequency generation. This device leverages Advanced MEMS technology to ensure high reliability and low jitter across a wide temperature range.

Significant supply noise rejection at -50 dBc, enhancing signal integrity

Supports frequencies from 2.3 MHz to 460 MHz, providing versatility in applications

Compact industry-standard footprints, simplifying integration into existing designs

Low current consumption for energy-efficient operation

Lead-free and RoHS-compliant, aligning with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy