Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm ±50 DSC1122NI1-078.1250
- RS Stock No.:
- 732-089
- Mfr. Part No.:
- DSC1122NI1-078.1250
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$3.75
(exc. GST)
$4.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.75 | - |
| 10 - 24 | $3.65 | $1.00 |
| 25 - 99 | $3.58 | $4.25 |
| 100 - 499 | $3.07 | $68.00 |
| 500 + | $2.86 | $445.00 |
*price indicative
- RS Stock No.:
- 732-089
- Mfr. Part No.:
- DSC1122NI1-078.1250
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Tolerance | 50 ppm | |
| Frequency Stability | ±50 | |
| Mount Type | Surface | |
| Output Level | LVPECL | |
| Packaging | Tube | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 4V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | -0.3V | |
| Height | 900μm | |
| Width | 5mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Series | DSC11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Tolerance 50 ppm | ||
Frequency Stability ±50 | ||
Mount Type Surface | ||
Output Level LVPECL | ||
Packaging Tube | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 4V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage -0.3V | ||
Height 900μm | ||
Width 5mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Series DSC11 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip low-jitter precision LVPECL oscillator is designed for high performance in various applications. Its precise timing capabilities ensure reliable operation in demanding environments.
Low RMS phase jitter of less than 1 ps ensures stable signal performance
Operational range from –40°C to +105°C provides versatility in diverse conditions
Power down feature on the enable pin enhances energy efficiency
Available in Compact industry standard packages for easy integration
High supply noise rejection of –50 dBc for improved signal integrity
Related links
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL2-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103BI2-135.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL5-200.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1223DI2-148M5000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL1-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123CI1-027.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103CE2-135.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103CI5-300.0000
