Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103BI2-135.0000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.44

(exc. GST)

$4.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.44
10 - 24$4.31
25 - 99$4.24
100 - 499$3.61
500 +$3.40

*price indicative

RS Stock No.:
732-160
Mfr. Part No.:
DSC1103BI2-135.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Mount Type

Surface

Output Level

LVDS

Packaging

Tape and Reel

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Minimum Operating Supply Voltage

2.25V

Height

850μm

Length

5mm

Width

3.2mm

Series

DSC1103/23

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Precision LVDS oscillator delivers low-jitter performance, ensuring reliable clock signals for demanding applications. Its innovative MEMS technology enhances stability and performance across a wide range of conditions, making it optimal for modern digital systems.

Low RMS phase jitter of <lt/>1 ps for superior clock integrity

Wide supply voltage range of 2.25V to 3.63V improves adaptability

Operating temperature range from -40°C to +85°C ensures resilience

High stability options of ±10 ppm, ±20 ppm, and ±25 ppm for precise timing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy