Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 10 ppm DSC1123CI5-086.6667

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.62

(exc. GST)

$6.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.62
10 - 24$5.45
25 - 99$5.36
100 - 499$4.57
500 +$4.28

*price indicative

RS Stock No.:
732-090
Mfr. Part No.:
DSC1123CI5-086.6667
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Stability

10 ppm

Frequency Tolerance

50 ppm

Mount Type

Surface

Packaging

100 pcs per Tube

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

4V

Maximum Operating Temperature

85°C

Series

DSC11

Standards/Approvals

RoHS

Height

900μm

Minimum Operating Supply Voltage

-0.3V

Length

3.2mm

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip industry-leading precision oscillator provides low-jitter performance, ensuring reliable clock signals for various applications, whilst accommodating a broad temperature range. Its innovative design enhances stability and reliability without the constraints of traditional technologies.

Low RMS phase jitter of less than 1 ps for superior signal integrity

Wide operational temperatures from -40°C to +105°C for diverse environments

Power management capabilities with enable/disable functions for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy