Wurth Elektronik 14 Way Memory Card Connector
- RS Stock No.:
- 162-1817
- Mfr. Part No.:
- 632723300011
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1817
- Mfr. Part No.:
- 632723300011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 14 | |
| Product Type | Memory Card Connector | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Gender | Female | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | 25 °C | |
| Number of Rows | 1 | |
| Pitch | 0.4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 14 | ||
Product Type Memory Card Connector | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Gender Female | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature 25 °C | ||
Number of Rows 1 | ||
Pitch 0.4 mm | ||
The Wurth Elektronik WR-COM is a 24 pins receptacle Type C horizontal USB 3.1 with brass contact material and copper alloy material.
RoHS compliant
Operating temperature ranging between -40°C up to +105°C
10 000 mating cycles
Wurth Elektronik, WR-COM USB 3.1 Type C Receptacle Horizontal THR/SMT 14 Way USB C Connector, Solder
- RS Stock No. 1622197P
- Mfr. Part No. 632723100011
Each (Supplied on a Reel)
$4.95
Wurth Elektronik, WR-COM USB 3.1 Type C Receptacle Horizontal THR/SMT 14 Way USB C Connector, Solder
- RS Stock No. 1622197
- Mfr. Part No. 632723100011
Each
$4.95
- RS Stock No. 1622131P
- Mfr. Part No. 685119248123
Each (Supplied on a Reel)
$4.17
- RS Stock No. 1622131
- Mfr. Part No. 685119248123
Each
$4.17










