Wurth Elektronik, WR-COM USB 3.1 Type A Receptacle Horizontal THT 13 Way Memory Card Connector, Solder
- RS Stock No.:
- 162-2220
- Distrelec Article No.:
- 301-40-590
- Mfr. Part No.:
- 632121300001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$5.58
(exc. GST)
$6.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.58 |
*price indicative
- RS Stock No.:
- 162-2220
- Distrelec Article No.:
- 301-40-590
- Mfr. Part No.:
- 632121300001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Memory Card Connector | |
| Gender | Female | |
| Number of Contacts | 13 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | WR-COM USB 3.1 Type A Receptacle Horizontal THT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Memory Card Connector | ||
Gender Female | ||
Number of Contacts 13 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series WR-COM USB 3.1 Type A Receptacle Horizontal THT | ||
The Wurth Elektronik WR-COM is a THR mount, blue receptacle Type A horizontal USB 3.1 for power delivery. It has 9 pins and copper alloy contact material.
RoHS compliant
Operating temperature ranging between -20°C up to +85°C
5 000 mating cycles
- RS Stock No. 1622220P
- Mfr. Part No. 632121300001
Each (Supplied in a Tray)
$5.58
- RS Stock No. 1621829
- Mfr. Part No. 632121300001
Each (In a Tray of 100)
$3.819
- RS Stock No. 1622149P
- Mfr. Part No. 614004190021
Each (Supplied in a Tray)
$1.99
- RS Stock No. 1622131P
- Mfr. Part No. 685119248123
Each (Supplied on a Reel)
$4.17











