MK Electric Grey, Brushed Chrome, Satin Gold, 2 Way Wide Rocker, Spring Loaded Hinged Cover Plate, Rotary Operated
- RS Stock No.:
- 832-6546
- Mfr. Part No.:
- K4673BRC
- Brand:
- MK Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$72.05
(exc. GST)
$79.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $72.05 | - |
| 10 - 24 | $70.32 | 2% |
| 25 + | $67.87 | 5% |
*price indicative
- RS Stock No.:
- 832-6546
- Mfr. Part No.:
- K4673BRC
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 3 | |
| Switch Type | Wide Rocker, Spring Loaded Hinged Cover Plate, Rotary Operated Shutter, Plate Switch, Standard Dimmer Switches, Key Operated Switch, DP Switch | |
| Number of Ways | 2 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey, Brushed Chrome, Satin Gold | |
| Mount Type | Flush | |
| Series | Albany Plus | |
| Voltage | 440V | |
| Range | Albany Plus, Echo | |
| Screwed/Screwless | Screwed | |
| Finish | Brushed | |
| Minimum Box Depth | 25mm | |
| Fixing Standard | BS | |
| Height | 86mm | |
| Standards/Approvals | BS 1363 Pt 2 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Light Switch | ||
Number of Gangs 3 | ||
Switch Type Wide Rocker, Spring Loaded Hinged Cover Plate, Rotary Operated Shutter, Plate Switch, Standard Dimmer Switches, Key Operated Switch, DP Switch | ||
Number of Ways 2 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey, Brushed Chrome, Satin Gold | ||
Mount Type Flush | ||
Series Albany Plus | ||
Voltage 440V | ||
Range Albany Plus, Echo | ||
Screwed/Screwless Screwed | ||
Finish Brushed | ||
Minimum Box Depth 25mm | ||
Fixing Standard BS | ||
Height 86mm | ||
Standards/Approvals BS 1363 Pt 2 | ||
- COO (Country of Origin):
- GB
10A Flush Switches
The MK Electric Albany Plus range of plate switches features stylish curved design, the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switches do not have to be derated when used with fluorescent or inductive loads. The terminals in the back of these plate switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switches will look great in both contemporary and classic interiors.
10A Plateswitches
Flush mount
Can be wired as either one way or two ways
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Standards
BS EN 60669-1: 2000
Related links
- MK Electric Satin Gold Grey Spring Loaded Hinged Cover Plate 1 Pole
- MK Electric Brushed Chrome Grey Intelligent Dimmer
- MK Electric Silver 2-way Wide Rocker Metal Clad
- MK Electric Silver Push Switch Rocker DP Switch Metal Clad
- MK Electric Type F Satellite Socket Brushed Chrome Female 1 Outlet F Compression Connector, Flush
- NKK Switches YB2 Series Push Button Switch Yellow Red SPDT, IP65
- NKK Switches YB2 Series Push Button Switch White Brushed Chrome Clear SPDT, IP65
- Amphenol Industrial Satin Gold Straight Cable RCA Plug 10A
