Wurth Elektronik, WR-CRD Nano SIM Card Connector 7 Way Push Pull Nano SIM Memory Card Connector, Solder
- RS Stock No.:
- 162-2283
- Mfr. Part No.:
- 693043020611
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 217 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.49 |
| 10 - 24 | $2.42 |
| 25 - 49 | $2.34 |
| 50 - 99 | $2.27 |
| 100 + | $2.21 |
*price indicative
- RS Stock No.:
- 162-2283
- Mfr. Part No.:
- 693043020611
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Memory Card Connector | |
| Card Type | Nano SIM | |
| Gender | Female | |
| Insertion/Removal Method | Push Pull | |
| Number of Contacts | 7 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Stainless Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | WR-CRD Nano SIM Card Connector | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Memory Card Connector | ||
Card Type Nano SIM | ||
Gender Female | ||
Insertion/Removal Method Push Pull | ||
Number of Contacts 7 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material Stainless Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series WR-CRD Nano SIM Card Connector | ||
The Wurth Elektronik WR-CRD is a 6 pin, SMT mount, push & pull type socket Nano SIM card connector with card detection. It has copper alloy contact material and gold flash contact plating.
RoHS compliant
Halogen free
Operating temperature ranging between -25°C up to +85°C
1 500 mating cycles
Withstanding voltage 500 V (AC)
