Wurth Elektronik, 693021 6 Way Push-Push Micro SIM Card Connector With Push In Termination
- RS Stock No.:
- 272-5361
- Mfr. Part No.:
- 693021020811
- Brand:
- Wurth Elektronik
995 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$1.557
(exc. GST)
$1.713
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $1.557 | $1,557.00 |
2000 - 2000 | $1.495 | $1,495.00 |
3000 - 3000 | $1.437 | $1,437.00 |
4000 - 4000 | $1.384 | $1,384.00 |
5000 + | $1.335 | $1,335.00 |
*price indicative
- RS Stock No.:
- 272-5361
- Mfr. Part No.:
- 693021020811
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik, 693021 6 Way Push-Push Micro SIM Card Connector...
- TE Connectivity 6 Way Push-Push SIM Card Connector
- Yamaichi 6 Way Push/Push SIM Card Connector
- Molex, 503960 6 Way Horizontal Push-Push SIM Card Connector With...
- Molex, 91228 6 Way Push/Push Chip SIM Memory Card Connector With...
- Molex, 78646 6 Way Push/Pull Micro Memory Card Connector With Push...
- Memory Card Connectors
- Molex, 78727 6 Way Push/Pull Micro Memory Card Connector With...