MK Electric Grey, 2 Way Intermediate, Press, Electronic Timer Module, Bell, 1 Pole, Neon Locator, Key Operated, Push to
- RS Stock No.:
- 705-1705
- Mfr. Part No.:
- K56422GRY
- Brand:
- MK Electric
Get a bulk buy discount
Add 10 more to save $26.10
View bulk pricing optionsSubtotal (1 unit)*
$73.60
(exc. GST)
$80.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $73.60 | - |
| 10 - 24 | $70.99 | $26.10 |
| 25 + | $67.69 | $147.75 |
*price indicative
- RS Stock No.:
- 705-1705
- Mfr. Part No.:
- K56422GRY
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| Switch Type | Intermediate, Press, Electronic Timer Module, Bell, 1 Pole, Neon Locator, Key Operated, Push to Break, Push to Make, DP | |
| Number of Ways | 2 | |
| IP Rating | IP66 | |
| Current Rating | 13A | |
| Mount Type | Surface | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Series | K56422GRY | |
| Voltage | 200V, 250V | |
| Depth | 57mm | |
| Standards/Approvals | BS 1363 Pt.2 | |
| Width | 95mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
Switch Type Intermediate, Press, Electronic Timer Module, Bell, 1 Pole, Neon Locator, Key Operated, Push to Break, Push to Make, DP | ||
Number of Ways 2 | ||
IP Rating IP66 | ||
Current Rating 13A | ||
Mount Type Surface | ||
Colour Grey | ||
Material Polycarbonate | ||
Series K56422GRY | ||
Voltage 200V, 250V | ||
Depth 57mm | ||
Standards/Approvals BS 1363 Pt.2 | ||
Width 95mm | ||
Height 95mm | ||
- COO (Country of Origin):
- GB
Switch Enclosures
250Vac
Requires switch module
Easy installation - only need a 4mm flat bladed screwdriver
4 entries, one on each edge
Supplied with earth and loop terminals
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Related links
- MK Electric Satin Gold Grey Spring Loaded Hinged Cover Plate 1 Pole
- Schneider Electric Grey 2 Gang Key Operated Socket Switch
- Schneider Electric Grey Odace 2011
- MK Electric Silver 2-way Wide Rocker Metal Clad
- MK Electric Grey Satin Gold Spring Loaded Hinged Cover Plate, Rotary Operated
- MK Electric Grey 2 Gang Frame
- MK Electric Grey 2 Gang Light Switch Cover
- MK Electric Grey 1 Gang, Masterseal
