Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 15A, Breaking Capacity 14 kA, Screw

Subtotal (1 unit)*

$1,373.50

(exc. GST)

$1,510.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,373.50

*price indicative

RS Stock No.:
219-8304
Mfr. Part No.:
BDF36015
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

PowerPacT

Number of Poles

3

Current Rating

15A

Breaking Capacity

14kA

Mount Type

Screw

Rated AC Voltage

525V

Rated DC Voltage

250V dc

Terminal Type

Terminal Nut On and Off End

Standards/Approvals

CSA C22.2 No 5, EN/IEC 60947-2, EN/IEC 60947-5-1, GB 14048.2, NEMA AB1, NMX J-266, UL 489

Width

81mm

Height

137mm

Depth

80mm

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
MX

Schneider Electric BDF36015


PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 14kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit has terminal nuts on both termination ends. This PowerPacT B, 15A, 3 pole, circuit breaker has a breaking capacity of 14kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.

The Schneider Electric BDF36015 is a Circuit breaker, Power Pact B terminal nuts. Device short name BD 015. Control type Toggle

IP degree of protection Front cover is IP40

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy