Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 2-Pole 15A, Breaking Capacity 35 kA, Screw, DIN
- RS Stock No.:
- 444-300
- Mfr. Part No.:
- BGL26015LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,435.46
(exc. GST)
$1,579.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,435.46 |
*price indicative
- RS Stock No.:
- 444-300
- Mfr. Part No.:
- BGL26015LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 2 | |
| Current Rating | 15A | |
| Breaking Capacity | 35kA | |
| Mount Type | Screw, DIN Rail | |
| Rated AC Voltage | 600V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Lug Terminal | |
| Height | 5.4in | |
| Standards/Approvals | UL 489, UL, NOM, NMX J-266, NEMA AB1, IEC 60947-2, IEC, GB 14048.2, EN/IEC 60947-5-1, EAC, CSA C22.2 No 5, CSA, CCC | |
| Depth | 80mm | |
| Width | 54mm | |
| Tripping Mechanism | TMD | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 2 | ||
Current Rating 15A | ||
Breaking Capacity 35kA | ||
Mount Type Screw, DIN Rail | ||
Rated AC Voltage 600V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Lug Terminal | ||
Height 5.4in | ||
Standards/Approvals UL 489, UL, NOM, NMX J-266, NEMA AB1, IEC 60947-2, IEC, GB 14048.2, EN/IEC 60947-5-1, EAC, CSA C22.2 No 5, CSA, CCC | ||
Depth 80mm | ||
Width 54mm | ||
Tripping Mechanism TMD | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit breaker features thermal magnetic trip unit technology that combines thermal overload and magnetic short-circuit protection for reliable electrical safety. It uses a toggle control type for easy operation and has a continuous current rating of 80%, ensuring consistent performance under load. The device offers high mechanical durability, rated for 15,000 operating cycles, meeting IEC 947-1 standards for long-term reliability in industrial applications.
UL IEC CCC certifications
Front cover IP40 IEC 60529
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 15A Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Clip-on
- Schneider Electric BG/F Circuit Breaker 1-Pole 15A Screw, DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A Clip-on
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 15A Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Screw, DIN
