Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 25 kA, Screw
- RS Stock No.:
- 221-0896
- Mfr. Part No.:
- BDL36050LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,529.22
(exc. GST)
$1,682.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,529.22 |
*price indicative
- RS Stock No.:
- 221-0896
- Mfr. Part No.:
- BDL36050LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 25kA | |
| Mount Type | Screw | |
| Rated DC Voltage | 250V dc | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 81mm | |
| Standards/Approvals | IEC 60947, IEC 9471 Annex K ed 5, UL 489 | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 25kA | ||
Mount Type Screw | ||
Rated DC Voltage 250V dc | ||
Height 137mm | ||
Depth 80mm | ||
Width 81mm | ||
Standards/Approvals IEC 60947, IEC 9471 Annex K ed 5, UL 489 | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- US
Schneider Electric BDL36050LU
PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 14kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit features EverLink lugs, a patented design to reduce loosening of cables over time, on both termination ends. This PowerPacT B, 50A, 3 pole, circuit breaker has a breaking capacity of 14kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. This unit includes a control wire terminal on the line end EverLink lug. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.
The Schneider Electric Multistandard certified molded case circuit breakers (MCCB) up to 125 A with a smaller footprint for increased flexibility and efficiency. It has 3 poles with rated operational voltage 525 V AC 50/60 Hz conforming to UL 489.
Power wire stripping length 20 mm
Colour Grey (RAL 7016)
9 mm pitches 9
Height 137 mm
Related links
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 40A Screw
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 15A Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 40A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 50A Clip-on
- Schneider Electric BDF Circuit Breaker 4-Pole 50A Screw, DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 50A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 50A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 50A Clip-on
