Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 15A, Breaking Capacity 18 kA, Screw
- RS Stock No.:
- 219-8305
- Mfr. Part No.:
- BGL36015LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,065.03
(exc. GST)
$3,371.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,065.03 |
*price indicative
- RS Stock No.:
- 219-8305
- Mfr. Part No.:
- BGL36015LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 15A | |
| Breaking Capacity | 18kA | |
| Mount Type | Screw | |
| Rated AC Voltage | 525V | |
| Width | 81mm | |
| Standards/Approvals | GB 14048.2, EN/IEC 60947-5-1, EN/IEC 60947-2, CSA C22.2 No 5, UL 489, NEMA AB1, NMX J-266 | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 15A | ||
Breaking Capacity 18kA | ||
Mount Type Screw | ||
Rated AC Voltage 525V | ||
Width 81mm | ||
Standards/Approvals GB 14048.2, EN/IEC 60947-5-1, EN/IEC 60947-2, CSA C22.2 No 5, UL 489, NEMA AB1, NMX J-266 | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
Schneider Electric BGL36015LU
PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 18kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit features EverLink lugs, a patented design to reduce loosening of cables over time, on both termination ends. This PowerPacT B, 15A, 3 pole, circuit breaker has a breaking capacity of 18kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. This unit includes a control wire terminal on the line end EverLink lug. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.
The Schneider Electric BGL36015LU is a Circuit breaker, Power Pact B, 3 poles, Ever link, control wire ON en . Device short name BG 015
IP degree of protection IP40
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 15A Clip-on
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 15A Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A Screw, DIN
