Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA, Screw

Subtotal (1 unit)*

$1,529.22

(exc. GST)

$1,682.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,529.22

*price indicative

RS Stock No.:
221-0894
Mfr. Part No.:
BDL36040LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

PowerPact

Series

PowerPacT

Number of Poles

3

Current Rating

40A

Breaking Capacity

25kA

Mount Type

Screw

Depth

80mm

Width

81mm

Standards/Approvals

GB 14048., NEMA AB1, IEC 60947, IEC 6094751, CSA C. 5, EN, UL 489

Height

137mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
MX

Schneider Electric BDL36040LU


PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 14kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit features EverLink lugs, a patented design to reduce loosening of cables over time, on both termination ends. This PowerPacT B, 40A, 3 pole, circuit breaker has a breaking capacity of 14kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. This unit includes a control wire terminal on the line end EverLink lug. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.

The Schneider Electric PowerPact molded Case circuit breakers are flexible, high-performance circuit breaker. It has thermal-magnetic trip unit technology. It has rated impulse withstand voltage 8 kV IEC 60947-2.

Suitability for isolation Yes conforming to IEC 60947-2

Utilisation category A

Mechanical durability 15000 cycles IEC 947-1 Annex K ed 5.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy