Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 2-Pole 15A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 341-561
- Mfr. Part No.:
- BDF26015
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,245.76
(exc. GST)
$1,370.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,245.76 |
*price indicative
- RS Stock No.:
- 341-561
- Mfr. Part No.:
- BDF26015
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 2 | |
| Current Rating | 15A | |
| Breaking Capacity | 18kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Nut Terminal | |
| Depth | 80mm | |
| Height | 137mm | |
| Standards/Approvals | UL 489 GB 14048.2, NMX J-266, NEMA AB1, EN/IEC 60947-5-1, EN/IEC 60947-2, CSA C22.2 No 5 | |
| Width | 54mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 2 | ||
Current Rating 15A | ||
Breaking Capacity 18kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 240V ac | ||
Terminal Type Nut Terminal | ||
Depth 80mm | ||
Height 137mm | ||
Standards/Approvals UL 489 GB 14048.2, NMX J-266, NEMA AB1, EN/IEC 60947-5-1, EN/IEC 60947-2, CSA C22.2 No 5 | ||
Width 54mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Acetic Acid | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker offers thermal magnetic protection, ensuring reliable circuit safeguarding. It is equipped with dual-break rotating contacts that minimize peak current during a short-circuit fault. It comes come with an integral push-to-trip button in the cover for manual tripping. The unit mount construction allows for flexible installation with traditional back pan mounting using screws or integrated DIN rail mounting.
Unit has terminal nuts on both termination ends
Front cover confirms to IP40
Mechanical durability 15000 cycles conforming to IEC 947 1
Electrical durability 10000 cycles conforming to IEC 947 1
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 100A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 30A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 20A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A DIN Rail,
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 15A Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 15A Clip-on
