RS Better World

Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker 2-Pole 125A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

$1,062.27

(exc. GST)

$1,168.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,062.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-279
Mfr. Part No.:
C16M2TM125
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSX

Product Type

Circuit Breaker

Series

ComPacT NSX

Number of Poles

2

Current Rating

125A

Breaking Capacity

25kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Height

161mm

Width

70mm

Standards/Approvals

EN/IEC 60947-2

Depth

86mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

TMD

COO (Country of Origin):
PL
The Schneider Electric ComPacT NSX160M AC/DC Circuit breaker with 2 poles and a TMD trip unit of 125A is a reliable and efficient solution for distribution applications. With a range of features designed to ensure safety and performance, this product is a must-have for any electrical setup.

Utilisation category A for optimal performance

Toggle control type for easy operation

Environmentally friendly with PVC free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy