Schneider Electric, ComPact, C08 MCCB 3-Pole 800A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 654-489
- Mfr. Part No.:
- C080N350FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,699.95
(exc. GST)
$9,569.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,699.95 |
*price indicative
- RS Stock No.:
- 654-489
- Mfr. Part No.:
- C080N350FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C08 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2, EU RoHS, IECEE CB Scheme, REACH | |
| Width | 210mm | |
| Depth | 147mm | |
| Height | 327mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C08 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2, EU RoHS, IECEE CB Scheme, REACH | ||
Width 210mm | ||
Depth 147mm | ||
Height 327mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Molded case circuit breaker designed for high-performance protection in industrial power distribution. It features a manually operated mechanism and integrates the MicroLogic 5.0 electronic control unit for advanced protection and monitoring. With a breaking capacity of 50 kA at 415 VAC, it ensures reliable operation in demanding environments.
IP40 protection rated
IEC 60947-1 and IEC 60947-2 compliant
Related links
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C16 MCCB 3-Pole 1600A Fixed
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
- Schneider Electric C10 MCCB 3-Pole 1000A Fixed
- Schneider Electric C12 MCCB 3-Pole 1250A Fixed
