Schneider Electric, ComPact, C08 MCCB 4-Pole 800A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 654-488
- Mfr. Part No.:
- C080H420FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,177.63
(exc. GST)
$11,195.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,177.63 |
*price indicative
- RS Stock No.:
- 654-488
- Mfr. Part No.:
- C080H420FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C08 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 327mm | |
| Depth | 147mm | |
| Width | 210mm | |
| Standards/Approvals | REACH, IECEE CB Scheme, EU RoHS, EN/IEC 60947-2 | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C08 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 327mm | ||
Depth 147mm | ||
Width 210mm | ||
Standards/Approvals REACH, IECEE CB Scheme, EU RoHS, EN/IEC 60947-2 | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker is designed for reliable distribution functionality in various industrial applications. This robust device features a MicroLogic 2.0 control unit, tailored for efficient performance and ease of use. Accommodating four poles, it supports isolation and is suitable for high-voltage operations up to 690 V AC. With significant breaking capacities, it ensures safety during short-circuit events while simplifying operational reliability with manually operated controls. Built to withstand extreme conditions, its design integrates durability with sophisticated protection mechanisms, making it an essential asset for any electrical infrastructure.
Offers a rated current of 800 A, ensuring powerful performance in demanding situations
Features adjustable long-time pick-up settings for tailored thermal protection
Delivers superior breaking capacities with up to 85 kA at 220/240 V AC
Employs electronic trip unit technology for enhanced operational efficiency
Complies with international standards, including EN/IEC 60947-2 for safety assurance
Exhibits an IP40 rating for dust protection and IK07 for impact resistance, suitable for various environments
Operates efficiently across a temperature range from -25 °C to 70 °C, ensuring reliability in different climates
Features a compact design with specified dimensions for seamless installation and integration
Supports local signalling via LED indicators, providing intuitive fault indication
Related links
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C11 MCCB 3-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric Breaking Capacity 70 kA, Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1kA Fixed
