Schneider Electric, ComPact, C08 MCCB 3-Pole 800A, Breaking Capacity 70 kA, Fixed

Subtotal (1 unit)*

$8,147.82

(exc. GST)

$8,962.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,147.82

*price indicative

RS Stock No.:
655-276
Mfr. Part No.:
C080H320FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

MCCB

Range

ComPact

Series

C08

Number of Poles

3

Current Rating

800A

Breaking Capacity

70kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

210mm

Standards/Approvals

REACH, EN/IEC 60947-2, EU RoHS, IECEE CB Scheme

Depth

147mm

Height

327mm

Tripping Mechanism

Electronic

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker is designed for efficient distribution and protection in electrical systems. With a robust performance level of 70 kA at 415 VAC and an operational voltage of up to 690 V AC, this manually operated, fixed device provides reliable electrical protection. Featuring the advanced MicroLogic 2.0 control unit, it caters to diverse applications, ensuring optimum safety and compliance with industry standards. The product's electronic trip unit technology enhances operational efficiency, while its suitability for isolation guarantees safe operation under various conditions. This circuit breaker exemplifies innovation in the 'new generation' series, combining functionality with reliability.

Offers 3 poles with a protected poles description of 3D for versatile application

Rated current of 800 A at 50 °C ensures robust performance under load

Includes adjustable long-time protection settings for tailored thermal protection

Provides multiple breaking capacities, including 70 kA Icu at 380/415 V AC, for exceptional short-circuit protection

Features a wide ambient air temperature operation range from -25 to 70 °C for adaptability in diverse environments

Equipped with local signalling through LEDs for clear fault and overload indication

Mechanical durability of 10,000 cycles ensures longevity and reliability over time

Adherent to key international standards, enhancing trust and safety in its usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy