Schneider Electric, ComPact, C08 MCCB 4-Pole 800A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 655-145
- Mfr. Part No.:
- C080N420FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,655.30
(exc. GST)
$9,520.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,655.30 |
*price indicative
- RS Stock No.:
- 655-145
- Mfr. Part No.:
- C080N420FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C08 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-2, EU RoHS, IECEE CB Scheme, REACH | |
| Width | 210mm | |
| Height | 327mm | |
| Depth | 147mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C08 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-2, EU RoHS, IECEE CB Scheme, REACH | ||
Width 210mm | ||
Height 327mm | ||
Depth 147mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker designed for reliable distribution applications. This fixed, manually operated unit boasts a rated current of 800 A at 50 °C and offers compatibility with various operational voltages up to 690 V AC. Engineered for safety and efficiency, it features advanced MicroLogic 2.0 control technology, enabling precise protection functions, including long-time and instantaneous short-circuit protection. Adhering to EN/IEC standards, the circuit breaker is ideal for industrial environments, ensuring optimal protection against overload and short circuits while maintaining durability and operational effectiveness.
Offers a robust breaking capacity of up to 50 kA, ensuring effective interruption of short circuits
Designed with a trip unit technology that incorporates electronic controls for enhanced reliability
Versatile mounting configuration for easy installation and adaptability within various distribution settings
Achieves mechanical durability of up to 10,000 cycles, supporting extended use without performance degradation
Includes adjustable protection settings for tailored responses to diverse operational conditions
Built-in visual fault signalling with multiple LEDs, providing immediate alerts for maintenance needs
Environmentally resistant with an IP40 degree of protection, safeguarding against dust and moisture
Capable of operating effectively across a broad temperature range, supporting usage in varied environments
Related links
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 800A Fixed
- Schneider Electric ComPact NS800N Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 800A Fixed
