Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-061
- Mfr. Part No.:
- 271150 NZMN2-VE250-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$4,822.76
(exc. GST)
$5,305.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,822.76 |
*price indicative
- RS Stock No.:
- 259-061
- Mfr. Part No.:
- 271150 NZMN2-VE250-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Moeller Series NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, IEC 60068-2-78, IP40, IP20, IP66, DIN EN 50274, VDE 0106 Part 110, UL, IEC 60068-2-30, IEC/EN 60947-2, CE, RoHS | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Adjustable overload releases | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Moeller Series NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals CSA, IEC 60068-2-78, IP40, IP20, IP66, DIN EN 50274, VDE 0106 Part 110, UL, IEC 60068-2-30, IEC/EN 60947-2, CE, RoHS | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Adjustable overload releases | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced molded case circuit breaker designed to provide reliable protection for electrical systems. This robust circuit breaker is expertly engineered for handling three-phase, 250A current loads, making it an ideal choice for varying industrial applications. Featuring innovative electronic release technology, it ensures precise tripping characteristics, enhancing safety and operational efficiency. The design incorporates compliance with stringent international standards, ensuring that it excels in demanding environments. With a compact size yet powerful performance, this circuit breaker not only meets but exceeds expectations, safeguarding your electrical systems against faults and overloads. Its versatility allows it to be seamlessly integrated into branch and feeder circuits, promising reliability in every operation.
Specially designed for North America regulatory standards
Meets rigorous RoHS compliance for environmentally responsible use
Features a short-circuit breaking capacity tailored to handle varying voltage levels
Equipped with adjustable overload releases for precise current protection
Offers various mounting options for flexible installation configurations
Designed to maintain mechanical operation over a lifespan of 20,000 operations
Meets high pollution degree and climatic proofing standards for durability
Supports extensive terminal capacity for adaptability to various installation needs
Incorporates advanced thermal memory capabilities for enhanced circuit protection
Provides finger-proof protection to ensure user safety during operation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
