Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, DIN Rail

Subtotal (1 unit)*

$5,284.92

(exc. GST)

$5,813.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,284.92

*price indicative

RS Stock No.:
258-847
Mfr. Part No.:
290366 NZMH2-A250-S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

1000V ac

Mount Type

DIN Rail

Terminal Type

Screw

Width

105mm

Height

184mm

Depth

149mm

Standards/Approvals

RoHS, IEC

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM is engineered for superior performance and reliability. Designed to handle heavy loads with a rated current of 250A and a dual voltage rating of up to 1000V, this robust device ensures effective system protection in diverse applications. Built with a thermomagnetic release system, it safeguards against overloads and provides exceptional short-circuit protection. With a mechanical lifespan of 20,000 operations, this breaker not only enhances safety but also reduces maintenance costs over time. The NZM circuit breaker combines advanced technology with rigorous compliance standards, making it ideal for industrial environments and commercial installations where reliability is critical. Its compact dimensions and easy mounting options ensure a seamless integration into existing setups, catering to the needs of electrical panels with efficiency and precision.

Engineered for maximum reliability in demanding applications

Thermomagnetic release ensures optimal protection from overloads

Highly compact design allows for efficient space utilisation

Accommodates high operational currents effortlessly

Durable construction protects against a variety of environmental factors

Meets rigorous international compliance standards for safety

Quick and easy installation with adaptable mounting solutions

Reduced maintenance needs owing to its extensive operational lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy