Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-447
- Mfr. Part No.:
- 3VA5335-7EC31-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,627.06
(exc. GST)
$10,589.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,627.06 |
*price indicative
- RS Stock No.:
- 257-447
- Mfr. Part No.:
- 3VA5335-7EC31-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Width | 138mm | |
| Depth | 110mm | |
| Standards/Approvals | UL, ABS, CE, EAC, RCM, UKCA | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Width 138mm | ||
Depth 110mm | ||
Standards/Approvals UL, ABS, CE, EAC, RCM, UKCA | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to deliver robust protection and reliability for your electrical systems. Offering a breaking capacity class of C and a high short circuit current rating it is ideal for demanding applications that require safety and performance. Engineered to meet the highest standards this circuit breaker incorporates advanced features like overload protection and integrated communication capabilities.
Utilizes a trip indicator for effortless fault detection
Constructed to operate optimally in a wide range of ambient temperatures
Upgradeable functions for future proof adaptability
Robust insulation capabilities help minimize electrical hazards
Equipped with mechanical endurance for long lasting performance
Supports easy integration into existing systems facilitating smooth installation
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
