Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$9,627.06

(exc. GST)

$10,589.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,627.06

*price indicative

RS Stock No.:
256-561
Mfr. Part No.:
3VA5330-7EC31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

300A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Standards/Approvals

ABS, UL, UKCA, RCM, EAC, CE

Width

138mm

Height

248mm

Depth

110mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type C

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a robust solution designed for comprehensive system protection. With its dependable performance, this circuit breaker offers a high breaking capacity of 100 kA at 480 V, making it ideal for critical applications in industrial settings. Its compact design provides ease of installation in various environments, ensuring seamless integration with existing infrastructure.

Advanced overload protection minimizes the risk of equipment damage

Operating temperature range supports various operational environments

Modular design offers easy upgrades and retrofitting where necessary

Certifications affirm adherence to international safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy