Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,905.19

(exc. GST)

$5,395.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,905.19

*price indicative

RS Stock No.:
257-374
Mfr. Part No.:
3VA5335-5EC31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

350A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Depth

110mm

Height

248mm

Width

138mm

Standards/Approvals

UL, UKCA, RCM, EAC, CE, ABS

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable protection in demanding electrical applications. Excellent for industrial environments, this product ensures efficient overload and short circuit protection while maintaining high operational endurance. With a robust design capable of handling significant electrical loads, it stands as a dependable component for system protection. The breaker operates seamlessly in various ambient temperatures and is built to endure frequent electrical and mechanical cycling.

Built to operate effectively across a wide temperature range

Low power loss ensures energy efficiency in continuous use

Compact dimensions allow for flexible installation options

Complies with stringent UL and IEC standards for quality assurance

Designed for system protection functionality

Includes compatibility with optional motor drive for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy